Nichicon 47 μF Capacitor 50V dc, Surface Solder
- RS Stock No.:
- 167-1286
- Mfr. Part No.:
- UWZ1H470MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 900 units)*
PHP10,107.00
(exc. VAT)
PHP11,322.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,800 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 900 + | PHP11.23 | PHP10,107.00 |
*price indicative
- RS Stock No.:
- 167-1286
- Mfr. Part No.:
- UWZ1H470MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 23.5μA | |
| Tolerance ± | 0.2 | |
| Ripple Current | 63mA | |
| Series | WZ | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 23.5μA | ||
Tolerance ± 0.2 | ||
Ripple Current 63mA | ||
Series WZ | ||
Automotive Standard AEC-Q200 | ||
Aluminium Electrolytic Capacitor, WZ Series, 105°C
The WZ series from Nichicon are low impedance, chip type aluminium electrolytic capacitors. WZ chip capacitors can be used with automatic placement machines. Suitable for reflow soldering up to +260°C, their maximum operating temperature is +105°C. WZ aluminium electrolytic capacitors offer a range of capacitance values between 0.1 μF to 1500 μF, and voltage options between 6.3 V and 50 V.
Features & Benefits:
Chip type
High temperature reflow soldering up to +260°C
Anti-solvent feature
Can be used with carrier tape fed automatic mounting machines
Lead free
Related links
- Nichicon 47 μF Capacitor 50V dc, Surface Solder - UWZ1H470MCL1GS
- Nichicon 47 μF Capacitor 50V dc, Surface Solder
- Nichicon 47 μF Capacitor 50V dc, Surface Solder - UCM1H470MCL1GS
- Nichicon 47 μF Capacitor 50V dc, Surface Solder - UWD1H470MCL1GS
- Nichicon 47 μF Capacitor 50V dc, Surface Solder - UCD1H470MCL6GS
- Nichicon 47 μF Capacitor 50V dc, Surface Solder - UWT1H470MCL1GS
- Nichicon 47 μF Capacitor 50V dc, Surface Solder - UUD1H470MCL1GS
- Nichicon 47 μF Capacitor 50V dc, Surface Solder - UUA1H470MNL1GS
