Nichicon 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - UWZ1H470MCL1GS
- RS Stock No.:
- 844-0881
- Mfr. Part No.:
- UWZ1H470MCL1GS
- Manufacturer:
- Nichicon
Bulk discount available
Price Each (In a Pack of 25)**
PHP10.108
(exc. VAT)
PHP11.321
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
25 - 75 | PHP10.108 | PHP252.70 |
100 - 225 | PHP9.097 | PHP227.425 |
250 - 425 | PHP8.188 | PHP204.70 |
450 - 875 | PHP7.369 | PHP184.225 |
900 + | PHP6.632 | PHP165.80 |
**price indicative
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Combination Pliers Straight Tip, 34mm Jaw