- RS Stock No.:
- 167-1162
- Mfr. Part No.:
- UBT1C221MPD8
- Manufacturer:
- Nichicon
1200 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Box of 200)
PHP17.334
(exc. VAT)
PHP19.414
(inc. VAT)
Units | Per Unit | Per Box* |
200 + | PHP17.334 | PHP3,466.80 |
*price indicative |
- RS Stock No.:
- 167-1162
- Mfr. Part No.:
- UBT1C221MPD8
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
BT Series High Temperature (PET Sleeve)
Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.
Features & Benefits:
High reliability
High ripple current
Long life up to 10,000 hours
High ripple current
Long life up to 10,000 hours
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial, 125 °C
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 16V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +125°C |
Lead Pitch | 5mm |
Lifetime | 5000h |
Series | BT |
Leakage Current | 4 μA |
Ripple Current | 620mArms |
Tolerance | ±20% |
Equivalent Series Resistance | 150mΩ |