Nichicon 470 μF Capacitor 400V dc, Snap-in - LGU2G471MELB

This image is representative of the product range

Subtotal (1 bag of 200 units)*

PHP79,825.60

(exc. VAT)

PHP89,404.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
200 +PHP399.128PHP79,825.60

*price indicative

RS Stock No.:
167-1073
Mfr. Part No.:
LGU2G471MELB
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

470μF

Voltage

400V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Bulk

Height

50mm

Polarity

Polar

Length

50mm

Minimum Operating Temperature

-25°C

Diameter

30mm

Capacitor Ripple Current

1.9A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

2011/65/EU, EU 2015/863, RoHS

Lead Pitch

10mm

Series

GU

Automotive Standard

No

Leakage Current

1.3mA

Tolerance

±20 %

Dissipation Factor

0.15%

COO (Country of Origin):
MY

Nichicon GU Series


Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in Terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is Ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.

Snap-In terminals

Endurance rating ripple current 3000 hours guaranteed

PET sleeve (non PVC)

Lead-free Terminal plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy