Nichicon 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G471MELB45
- RS Stock No.:
- 566-980
- Mfr. Part No.:
- LGX2G471MELB45
- Manufacturer:
- Nichicon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP737.43
(exc. VAT)
PHP825.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP737.43 |
| 10 - 49 | PHP649.06 |
| 50 - 99 | PHP582.28 |
| 100 + | PHP501.77 |
*price indicative
- RS Stock No.:
- 566-980
- Mfr. Part No.:
- LGX2G471MELB45
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 470μF | |
| Voltage | 400V dc | |
| Construction | Sleeve (PET) | |
| Mount Type | Snap-in | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 3.5A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 863, EU, EU 2015, RoHS 2011 | |
| Lead Pitch | 10mm | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Series | LGX | |
| Tolerance | ±20 % | |
| Dissipation Factor | 1.15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 470μF | ||
Voltage 400V dc | ||
Construction Sleeve (PET) | ||
Mount Type Snap-in | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 3.5A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 863, EU, EU 2015, RoHS 2011 | ||
Lead Pitch 10mm | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Series LGX | ||
Tolerance ±20 % | ||
Dissipation Factor 1.15% | ||
The Nichicon Aluminum electrolytic capacitors with snap-in terminals, designed for 105°C operation with long life assurance. Withstands 5000 hours under rated ripple current, offering a compact size and high reliability. Ideal for rectifier circuits in general inverters and switching power supplies.
RoHS compliant
Stability at Low Temperature
Related links
- Nichicon 470 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G471MELC35
- Nichicon 680 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G681MELC45
- Nichicon 330 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G331MELB35
- Nichicon 180 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G181MELZ35
- Nichicon 560 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G561MELC40
- Nichicon 100 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G101MELZ25
- Nichicon 120 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGU2G121MELZ
- Nichicon 390 μF Aluminium Electrolytic Capacitor 400V dc, Snap-in - LGX2G391MELB40
