Panasonic 270 μF Capacitor 35V dc, Radial, Through Hole - EEUTP1V271 Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-8320
Mfr. Part No.:
EEUTP1V271
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

270μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

16mm

Polarity

Polar

Length

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.1A

Maximum Operating Temperature

135°C

Lifetime

3000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

94.5μA

Series

TP-A

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

130mΩ

Dissipation Factor

8%

TP Series


Panasonic TP Series Type A electrolytic capacitors feature excellent endurance between 2000 and 5000 hours(dependent on case size) at +125°C. At +135°C, the endurance is between 1000 and 2000 hours(dependent on case size). At high frequency, these radial capacitors provide high ripple current, approximately 20% to 40% high then the TA series.

Compact size

Smaller than the Panasonic TA Series

AEC-Q200 qualified (some deviations apply)

High reliability

Low impedance

Long life

Applications


Panasonic TP Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy