Panasonic 470 μF Capacitor 35V dc, Surface Solder - EEVTG1V471UQ 200
- RS Stock No.:
- 166-7133
- Mfr. Part No.:
- EEVTG1V471UQ
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 200 units)*
PHP11,777.60
(exc. VAT)
PHP13,191.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 200 + | PHP58.888 | PHP11,777.60 |
*price indicative
- RS Stock No.:
- 166-7133
- Mfr. Part No.:
- EEVTG1V471UQ
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 13.5mm | |
| Length | 15mm | |
| Package/Case | 200 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 0.2 | |
| Series | TG | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 800mA | |
| Equivalent Series Resistance ESR | 120mΩ | |
| Leakage Current | 164.5μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 13.5mm | ||
Length 15mm | ||
Package/Case 200 | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 0.2 | ||
Series TG | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 800mA | ||
Equivalent Series Resistance ESR 120mΩ | ||
Leakage Current 164.5μA | ||
- COO (Country of Origin):
- JP
TG Aluminium Electrolytic Capacitor Series
Panasonic TG Series Type V electrolytic capacitors offer 1000 hours to 2000 hours endurance at 125°C, depending on the case size. These surface mount capacitors are a miniaturised solution and are 40% smaller than the Panasonic TA Series.
Features & Benefits:
AEC-Q200 qualified (some deviations apply)
Low ESR (low temperature)
Long life
High reliability
High ripple current
Low impedance
Surface mount
High temperature resistance
Applications
Panasonic TG Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in inverters, motor drivers, power supplies, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TG Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 470 μF Capacitor 35V dc, Surface Solder - EEVTG1V471UQ 200
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEVFK1V471Q 200
- Panasonic 470 μF Capacitor 35V dc, Surface Solder - EEETKV471UAQ 200
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 200
- Panasonic 470 μF Capacitor 35V dc, Surface Solder 200
- Panasonic 470 μF Capacitor 35V dc, Surface Solder - EEEFK1V471AQ 200
- Panasonic 680 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 200
- Panasonic 680 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEVFK1V681Q 200
