Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder 200

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save PHP659.60

View bulk pricing options

Subtotal (1 reel of 200 units)*

PHP13,191.20

(exc. VAT)

PHP14,774.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
200 - 200PHP65.956PHP13,191.20-
400 - 600PHP64.307PHP12,861.40PHP659.60
800 - 1800PHP62.699PHP12,539.80PHP2,605.60
2000 - 3800PHP61.131PHP12,226.20PHP9,650.00
4000 +PHP59.603PHP11,920.60PHP25,412.00

*price indicative

RS Stock No.:
921-3387
Mfr. Part No.:
EEVFK1V471Q
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470μF

Product Type

Aluminium Electrolytic Capacitor

Voltage

35V dc

Mount Type

Surface

Packaging

Carrier Tape

Height

13.5mm

Polarity

Polar

Length

13.5mm

Package/Case

200

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

5000 h

Standards/Approvals

RoHS

Series

FK

Automotive Standard

AEC-Q200

Equivalent Series Resistance ESR

60mΩ

Tolerance ±

0.2

Leakage Current

3μA

Ripple Current

1.1A

Dissipation Factor

200%

Panasonic Series FK Aluminium Electrolytic Capacitor, 470μF Capacitance, 35V DC Voltage - EEVFK1V471Q


This aluminium electrolytic capacitor from Panasonic’s FK Series is designed for high-performance applications. Featuring a capacitance of 470 μF and a voltage rating of 35V DC, this surface mount capacitor demonstrates reliable functionality in various conditions. With dimensions of 12.5mm (diameter) and a height of 13.5mm, it effectively fits into compact electronic designs while ensuring dependable performance across a temperature range of -55 °C to +105 °C.

Features & Benefits


• Designed to meet AEC-Q200 automotive standards for reliability

• Polarised aluminium capacitor with low leakage current

• High temperature capabilities for demanding applications

• Low ESR specification for enhanced efficiency

• Long lifespan with an endurance of up to 5000 hours

• Supports ripple current ratings of 1.1 A for stability

Applications


• Used for power supply filtering in automotive electronics

• Ideal for frequency converters and motor drive

• Employed in microcontroller circuits for energy storage

• Utilised in power management systems for signal decoupling

What temperature range does this capacitor operate effectively in?


It functions efficiently within a temperature range of -55 °C to +105 °C, accommodating extreme environmental conditions.

How does the low ESR rating impact its performance in circuits?


A low ESR rating minimises energy loss, enhancing efficiency and performance, particularly in high-frequency applications.

What is the lifespan of this capacitor under optimal conditions?


Under optimal conditions, it has a specified lifespan of 5000 hours, making it suitable for long-term applications.

How does the polarisation feature affect its application in circuits?


Being a polarised capacitor, it must be installed in the correct orientation to ensure functionality, which is crucial for applications requiring reliable performance.

What happens to the leakage current when this capacitor is subjected to rated voltage?


Upon application of the rated working voltage, the leakage current is limited to a maximum of 3 μA, ensuring minimal energy loss over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy