Panasonic 100 μF Capacitor 35V dc, Radial, Through Hole - EEUTA1V101 Radial Lead
- RS Stock No.:
- 166-7023
- Mfr. Part No.:
- EEUTA1V101
- Manufacturer:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 166-7023
- Mfr. Part No.:
- EEUTA1V101
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 35V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bag | |
| Height | 12.5mm | |
| Polarity | Polar | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 555mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 5mm | |
| Series | TA | |
| Leakage Current | 35μA | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 35V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bag | ||
Height 12.5mm | ||
Polarity Polar | ||
Length 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 555mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 5mm | ||
Series TA | ||
Leakage Current 35μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
TA Series
TA Series Radial Aluminium Electrolytic Capacitors
Endurance of 2000 hours at 125°C
Heat cycle: 1000 cycle –40 °C to +125 °C
AEC-Q200 qualified
Related links
- Panasonic 100 μF Capacitor 35V dc Through Hole - EEUTA1V101 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 100 μF Capacitor 35V dc Through Hole - ECA1VM101 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V101 Radial Lead
- Panasonic 100 μF Capacitor 35V dc Through Hole - EEUTP1V101 Radial Lead
- Panasonic 100 μF Capacitor 35V dc Through Hole - EEUHD1V101 Radial Lead
- Nichicon 2200 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - UHE1V222MHD Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
