Panasonic 6800 μF Capacitor 16V dc, Radial, Through Hole - EEUHD1C682 Radial Lead

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP6,242.85

(exc. VAT)

PHP6,992.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 +PHP124.857PHP6,242.85

*price indicative

RS Stock No.:
166-7004
Mfr. Part No.:
EEUHD1C682
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

6800μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Bag

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

1.8A

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Series

HD RADIAL

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

COO (Country of Origin):
JP

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type

High reliability

Long life

Low impedance

High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are Ideal for use in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy