Nichicon 220 μF Capacitor 160V dc, Through Hole - UCS2C221MHD Radial Lead

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP3,803.50

(exc. VAT)

PHP4,260.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 +PHP76.07PHP3,803.50

*price indicative

RS Stock No.:
165-3956
Mfr. Part No.:
UCS2C221MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Capacitance

220μF

Product Type

Capacitor

Voltage

160V dc

Construction

Radial Can

Mount Type

Through Hole

Polarity

Polar

Height

25mm

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.4A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Lifetime

10000 h

Automotive Standard

No

Series

CS

Leakage Current

100μA

Tolerance

±20 %

Dissipation Factor

20%

COO (Country of Origin):
JP

Nichicon CS Series High Reliability


Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.

High reliability

High ripple current

Long life up to 10,000 hours

Lead free reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy