Nichicon 470 μF Capacitor 50V dc, Radial, Through Hole - UVR1H471MHD Radial Lead
- RS Stock No.:
- 165-3897
- Mfr. Part No.:
- UVR1H471MHD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP2,360.60
(exc. VAT)
PHP2,643.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP23.606 | PHP2,360.60 |
*price indicative
- RS Stock No.:
- 165-3897
- Mfr. Part No.:
- UVR1H471MHD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 470μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Bulk | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 760mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | 2011/65/EU EU 2015/863, RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | VR | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 470μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Bulk | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 760mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Standards/Approvals 2011/65/EU EU 2015/863, RoHS | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series VR | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 470 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole - UEP1H471MHD Radial Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole Lead
- Nichicon 470 μF Capacitor 50V dc Through Hole - UVZ1H471MHD Lead
- Nichicon 33 μF Capacitor 50V dc Through Hole - UEP1H330MPD Radial Lead
- Nichicon 3300 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 220 μF Capacitor 50V dc Through Hole Radial Lead
- Nichicon 100 μF Capacitor 50V dc Through Hole Radial Lead
