Nichicon 820 μF Capacitor 250V dc, Snap-in - LGR2E821MELC40
- RS Stock No.:
- 165-3822
- Mfr. Part No.:
- LGR2E821MELC40
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP60,884.20
(exc. VAT)
PHP68,190.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from August 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP304.421 | PHP60,884.20 |
*price indicative
- RS Stock No.:
- 165-3822
- Mfr. Part No.:
- LGR2E821MELC40
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 820μF | |
| Voltage | 250V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Height | 40mm | |
| Polarity | Polar | |
| Length | 40mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2A | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Leakage Current | 1.4mA | |
| Series | GR | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 820μF | ||
Voltage 250V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Height 40mm | ||
Polarity Polar | ||
Length 40mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 2A | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Leakage Current 1.4mA | ||
Series GR | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- JP
GR Series Long Life
Related links
- Nichicon 820 μF Capacitor 250V dc, Snap-in
- Nichicon 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E821MELB35
- Nichicon 1000 μF Capacitor 250V dc, Snap-in
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E102MELB40
- Nichicon 470 μF Capacitor 250V dc, Snap-in
- Nichicon 220 μF Capacitor 250V dc, Snap-in
- Nichicon 390 μF Capacitor 250V dc, Snap-in
- Nichicon 1000 μF Capacitor 250V dc, Snap-in - LLS2E102MELB
