Nichicon 1200 μF Capacitor 450V dc, Screw - LNY2W122MSEF

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP25,554.89

(exc. VAT)

PHP28,621.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
10 +PHP2,555.489PHP25,554.89

*price indicative

RS Stock No.:
165-3732
Mfr. Part No.:
LNY2W122MSEF
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

1200μF

Voltage

450V dc

Construction

Cylindrical Can

Mount Type

Screw

Height

75mm

Length

75mm

Minimum Operating Temperature

-40°C

Diameter

51mm

Pin Count

2

Termination Type

Screw

Capacitor Ripple Current

6A

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS, EU

Leakage Current

2.2mA

Tolerance

±20 %

Series

LNY

Automotive Standard

No

COO (Country of Origin):
JP

Nichicon NY Series


Nichicon NY Series aluminium electrolytic capacitors are screw terminal clamp fixing capacitors that offer a wide operating temperature range, rated capacitance range of 620 to 22000μF, high ripple current, and a load life of 2000 hours. These NY electrolytic capacitors are suited for use in industrial power supplies for inverter circuitry.

Load life of 2000 hours

High ripple current

Flame retardant

Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy