Nichicon 680 μF Capacitor 450V dc, Screw - LQR2W681MSEC
- RS Stock No.:
- 714-8780
- Mfr. Part No.:
- LQR2W681MSEC
- Manufacturer:
- Nichicon
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,093.71
(exc. VAT)
PHP2,344.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP2,093.71 | - |
| 25 - 49 | PHP2,051.82 | 2% |
| 50 - 74 | PHP2,010.78 | 3% |
| 75 - 99 | PHP1,970.56 | 5% |
| 100 + | PHP1,931.14 | 7% |
*price indicative
- RS Stock No.:
- 714-8780
- Mfr. Part No.:
- LQR2W681MSEC
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 680μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Height | 100mm | |
| Length | 100mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 35mm | |
| Termination Type | Screw | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.5A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, EU | |
| Lifetime | 5000 h | |
| Automotive Standard | No | |
| Series | QR | |
| Leakage Current | 1.7mA | |
| Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 680μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Height 100mm | ||
Length 100mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Termination Type Screw | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.5A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, EU | ||
Lifetime 5000 h | ||
Automotive Standard No | ||
Series QR | ||
Leakage Current 1.7mA | ||
Tolerance ±20 % | ||
QR Series
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- Nichicon 680 μF Capacitor 450V dc, Screw - LQR2W681MSEC
- Nichicon 3300 μF Capacitor 450V dc, Screw
- Nichicon 3900 μF Capacitor 450V dc, Screw - LNY2W392MSEH
- Nichicon 1200 μF Capacitor 450V dc, Screw
- Nichicon 5600 μF Capacitor 450V dc, Screw
- Nichicon 10000 μF Capacitor 450V dc, Screw
- Nichicon 3900 μF Capacitor 450V dc, Screw
- Nichicon 2200 μF Capacitor 450V dc, Screw
