Wurth Elektronik 5600 μF Capacitor 10V dc, Radial, Through Hole - 860080280025 Radial Lead
- RS Stock No.:
- 163-7634
- Mfr. Part No.:
- 860080280025
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP31,442.50
(exc. VAT)
PHP35,215.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 24, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP125.77 | PHP31,442.50 |
*price indicative
- RS Stock No.:
- 163-7634
- Mfr. Part No.:
- 860080280025
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 5600μF | |
| Voltage | 10V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 31.5mm | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.5A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 560μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | WCAP-ATLI | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 5600μF | ||
Voltage 10V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 31.5mm | ||
Length 31.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.5A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 560μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series WCAP-ATLI | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 330μF - 8200μF
Related links
- Wurth Elektronik 5600 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 5600 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 5600 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 5600 μF Capacitor 35V dc Through Hole - 860020581027 Radial Lead
- Wurth Elektronik 5600 μF Capacitor 16V dc Through Hole - 860010380026 Radial Lead
- Wurth Elektronik 220 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 270 μF Capacitor 10V dc Through Hole - 860160273014 Radial Lead
- Wurth Elektronik 8200 μF Capacitor 10V dc Through Hole Radial Lead
