Wurth Elektronik 1200 μF Capacitor 35V dc, Radial, Through Hole - 860020578019 Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-7565
Mfr. Part No.:
860020578019
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

1200μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Termination Type

Radial Lead

Capacitor Ripple Current

900mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

WCAP-ATG5

Leakage Current

420μA

Tolerance

±20 %

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy