Wurth Elektronik 1200 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save PHP101.15

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP258.85

(exc. VAT)

PHP289.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 20PHP51.77PHP258.85-
25 - 45PHP47.724PHP238.62PHP101.15
50 - 95PHP41.952PHP209.76PHP490.90
100 - 495PHP38.876PHP194.38PHP1,289.40
500 +PHP32.64PHP163.20PHP9,565.00

*price indicative

RS Stock No.:
839-6567
Mfr. Part No.:
860020478019
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

1200μF

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

810mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Automotive Standard

No

Series

WCAP-ATG5

Leakage Current

300μA

Tolerance

±20 %

Dissipation Factor

14%

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy