Wurth Elektronik 100 μF Capacitor 16V dc, Radial, Through Hole - 860130373003 Radial Lead
- RS Stock No.:
- 163-6889
- Mfr. Part No.:
- 860130373003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 1500 units)*
PHP11,110.50
(exc. VAT)
PHP12,444.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1500 + | PHP7.407 | PHP11,110.50 |
*price indicative
- RS Stock No.:
- 163-6889
- Mfr. Part No.:
- 860130373003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 175mA | |
| Maximum Operating Temperature | 125°C | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 1000 h | |
| Series | WCAP-ATET | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 16μA | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 175mA | ||
Maximum Operating Temperature 125°C | ||
Lead Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 1000 h | ||
Series WCAP-ATET | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 16μA | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C
WCAP-ATET Aluminium Electrolytic Capacitor series
Features and Benefits
• High temperature product series
• Load life: 1000 h to 2000 h @ +125°C
• Reflow soldering recommended
• Operating temperature: -40°C to +125°C for UR < 250 V
-25 °C to +125°C for UR ≥ 250 V
Related links
- Wurth Elektronik 100 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 16V dc Through Hole - 860040373002 Radial Lead
- Wurth Elektronik 100 μF Capacitor 16V dc Through Hole - 860080373005 Radial Lead
- Wurth Elektronik 100 μF Capacitor 16V dc Through Hole - 860020372006 Radial Lead
- Wurth Elektronik 100 μF Capacitor 16V dc Through Hole - 860240374004 Radial Lead
- Wurth Elektronik 100 μF Capacitor 16V dc Through Hole - 860160372011 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 16V dc Through Hole Radial Lead
