Wurth Elektronik 100 μF Capacitor 16V dc, Radial, Through Hole - 860240374004 Radial Lead

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP8,467.20

(exc. VAT)

PHP9,483.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP10.584PHP8,467.20

*price indicative

RS Stock No.:
163-6273
Mfr. Part No.:
860240374004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

245mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

8000 h

Lead Pitch

3.5mm

Leakage Current

16μA

Automotive Standard

No

Tolerance

±20 %

Series

WCAP-AT1H

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series

Higher permissible ripple current

Load life: 5000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C for UR < 400 V

-25°C to +105°C for UR ≥ 400 V

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy