Wurth Elektronik 180 μF Capacitor 25V dc, Radial, Through Hole - 860160473015 Radial Lead

This image is representative of the product range

Subtotal (1 box of 1500 units)*

PHP13,920.00

(exc. VAT)

PHP15,585.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1500 +PHP9.28PHP13,920.00

*price indicative

RS Stock No.:
163-6769
Mfr. Part No.:
860160473015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

180μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

15mm

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Radial Lead

Capacitor Ripple Current

546mA

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Standards/Approvals

RoHS

Lifetime

4000 h

Automotive Standard

No

Tolerance

±20 %

Leakage Current

45μA

Series

WCAP-ATLL

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy