Wurth Elektronik 3.3 μF Capacitor 400V dc, Radial, Through Hole - 860021373005 Radial Lead

This image is representative of the product range

Subtotal (1 box of 1500 units)*

PHP15,390.00

(exc. VAT)

PHP17,235.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1500 +PHP10.26PHP15,390.00

*price indicative

RS Stock No.:
163-6557
Mfr. Part No.:
860021373005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

3.3μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-25°C

Diameter

6.3mm

Capacitor Ripple Current

35mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

WCAP-ATG5

Tolerance

±20 %

Leakage Current

39.6μA

Dissipation Factor

15%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy