Wurth Elektronik 3300 μF Capacitor 63V dc, Radial, Through Hole - 860010783030 Radial Lead
- RS Stock No.:
- 163-6552
- Mfr. Part No.:
- 860010783030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 100 units)*
PHP29,047.20
(exc. VAT)
PHP32,532.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 100 + | PHP290.472 | PHP29,047.20 |
*price indicative
- RS Stock No.:
- 163-6552
- Mfr. Part No.:
- 860010783030
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 41mm | |
| Polarity | Polar | |
| Length | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Capacitor Ripple Current | 3.1A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 10mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Leakage Current | 2.1mA | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 41mm | ||
Polarity Polar | ||
Length 22mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Capacitor Ripple Current 3.1A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 10mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Tolerance ±20 % | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Leakage Current 2.1mA | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 3300 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 100 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 220 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 330 nF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 63V dc Through Hole Radial Lead
