Wurth Elektronik 12000 μF Capacitor 16V dc, Radial, Through Hole - 860020381030 Radial Lead
- RS Stock No.:
- 163-6181
- Mfr. Part No.:
- 860020381030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP39,891.20
(exc. VAT)
PHP44,678.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 17, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP199.456 | PHP39,891.20 |
*price indicative
- RS Stock No.:
- 163-6181
- Mfr. Part No.:
- 860020381030
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 12000μF | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 35.5mm | |
| Polarity | Polar | |
| Length | 35.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Capacitor Ripple Current | 2.2A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 1.9mA | |
| Series | WCAP-ATG5 | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 12000μF | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 35.5mm | ||
Polarity Polar | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Capacitor Ripple Current 2.2A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Leakage Current 1.9mA | ||
Series WCAP-ATG5 | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF
Related links
- Wurth Elektronik 12000 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 12000 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 12000 μF Capacitor 10V dc Through Hole - 860010281029 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 10000 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 68 μF Capacitor 16V dc Through Hole Radial Lead
