Wurth Elektronik 4700 μF Capacitor 50V dc, Radial, Through Hole - 860010683032 Radial Lead

This image is representative of the product range

Subtotal (1 tray of 100 units)*

PHP28,263.20

(exc. VAT)

PHP31,654.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from December 07, 2026
  • Plus 100 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
100 +PHP282.632PHP28,263.20

*price indicative

RS Stock No.:
163-6138
Mfr. Part No.:
860010683032
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

4700μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Tray

Height

41mm

Polarity

Polar

Length

41mm

Minimum Operating Temperature

-40°C

Diameter

22mm

Termination Type

Radial Lead

Capacitor Ripple Current

3.4A

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

10mm

Lifetime

2000 h

Standards/Approvals

RoHS

Series

WCAP-ATG8

Automotive Standard

No

Tolerance

±20 %

Leakage Current

2.4mA

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Wide Capacitance Value range

Load life: 2000h @ +85°C

Wave soldering recommended

Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy