Nichicon 100 μF Capacitor 25V dc, Surface Solder - UUX1E101MNL1GS
- RS Stock No.:
- 162-0459
- Mfr. Part No.:
- UUX1E101MNL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP6,260.00
(exc. VAT)
PHP7,010.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from September 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 500 + | PHP12.52 | PHP6,260.00 |
*price indicative
- RS Stock No.:
- 162-0459
- Mfr. Part No.:
- UUX1E101MNL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape | |
| Polarity | Polar | |
| Height | 10mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | UUX | |
| Tolerance ± | 0.2 | |
| Leakage Current | 75μA | |
| Ripple Current | 181mA | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape | ||
Polarity Polar | ||
Height 10mm | ||
Length 10mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series UUX | ||
Tolerance ± 0.2 | ||
Leakage Current 75μA | ||
Ripple Current 181mA | ||
Automotive Standard AEC-Q200 | ||
UX Series
Related links
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UUX1E101MNL1GS
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCL1E101MCL6GS
- Nichicon 100 μF Capacitor 25V dc, Surface Solder
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCL1E101MCL1GS
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UWT1E101MCL1GS
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UUR1E101MCL1GS
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UUB1E101MNL1GS
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UWD1E101MCL1GS
