Nichicon 100 μF Capacitor 25V dc, Surface Solder - UWT1E101MCL1GS
- RS Stock No.:
- 171-0702
- Mfr. Part No.:
- UWT1E101MCL1GS
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 reel of 900 units)*
PHP7,330.50
(exc. VAT)
PHP8,209.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 46,800 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 900 + | PHP8.145 | PHP7,330.50 |
*price indicative
- RS Stock No.:
- 171-0702
- Mfr. Part No.:
- UWT1E101MCL1GS
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Height | 7.7mm | |
| Polarity | Polar | |
| Length | 7.7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Lifetime | 1000 h | |
| Series | WT | |
| Leakage Current | 3μA | |
| Ripple Current | 91mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Height 7.7mm | ||
Polarity Polar | ||
Length 7.7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Lifetime 1000 h | ||
Series WT | ||
Leakage Current 3μA | ||
Ripple Current 91mA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
WT Series
WT Aluminium Electrolytic Capacitor series
Chip type operating over wide temperature range of to –55 to +105°C.
Rated Voltage Range of 4 to 50V
Rated Capacitance Range of 0.1 to 1500μF
Designed for surface mounting on high density PC board
Suitable for automatic mounting machine using carrier tape
Related links
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UWT1E101MCL1GS
- Nichicon 100 μF Capacitor 25V dc, Surface Solder
- Nichicon 220 μF Capacitor 25V dc, Surface Solder
- Nichicon 33 μF Capacitor 25V dc, Surface Solder
- Nichicon 100 μF Capacitor 25V dc, Surface Solder - UCL1E101MCL6GS
- Nichicon 680 μF Capacitor 25V dc, Surface Solder
- Nichicon 10 μF Capacitor 25V dc, Surface Solder
- Nichicon 68 μF Capacitor 25V dc, Surface Solder
