Nichicon 2.2 μF Capacitor 450V dc, Radial, Through Hole - UVR2W2R2MPD Radial Lead
- RS Stock No.:
- 162-0432
- Mfr. Part No.:
- UVR2W2R2MPD
- Manufacturer:
- Nichicon
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP2,798.00
(exc. VAT)
PHP3,134.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 400 unit(s), ready to ship from another location
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP13.99 | PHP2,798.00 |
*price indicative
- RS Stock No.:
- 162-0432
- Mfr. Part No.:
- UVR2W2R2MPD
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 450V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 12.5mm | |
| Length | 12.5mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 10mm | |
| Capacitor Ripple Current | 35mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | VR | |
| Tolerance | ±20 % | |
| Leakage Current | 100μA | |
| Dissipation Factor | 25% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Capacitor | ||
Capacitance 2.2μF | ||
Voltage 450V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 10mm | ||
Capacitor Ripple Current 35mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series VR | ||
Tolerance ±20 % | ||
Leakage Current 100μA | ||
Dissipation Factor 25% | ||
- COO (Country of Origin):
- JP
Nichicon VR Series General Purpose Electrolytic Capacitors
Nichicon VR Series Aluminium Electrolytic Capacitors are high reliability capacitors which have a rated life up to 2000 hours. The VR series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.
Features & Benefits:
High reliability
High ripple current
Long life up to 2000 hours
Lead free reflow soldering
Capacitance values up to 33000 μF
Related links
- Nichicon 2.2 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole - UVZ2W220MHD Radial Lead
- Nichicon 68 μF Capacitor 450V dc Through Hole - UCS2W680MHD Radial Lead
- Nichicon 68 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 22 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 8.2 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 33 μF Capacitor 450V dc Through Hole Radial Lead
- Nichicon 47 μF Capacitor 450V dc Through Hole Radial Lead
