Nichicon 2200 μF Capacitor 6.3V dc, Through Hole - UPS0J222MHD Radial Lead

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-0430
Mfr. Part No.:
UPS0J222MHD
Manufacturer:
Nichicon
Find similar products by selecting one or more attributes.
Select all

Brand

Nichicon

Product Type

Capacitor

Capacitance

2200μF

Voltage

6.3V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bulk

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Pin Count

2

Capacitor Ripple Current

1.3A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Automotive Standard

No

Series

PS

Tolerance

±20 %

Leakage Current

4μA

Dissipation Factor

0.24%

COO (Country of Origin):
JP

Nichicon PS Series Capacitors


Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:


High reliability

High ripple current

Long life up to 3000 hours

Lead free reflow soldering

Low ESR;Wide temperature range

Miniature sized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy