Panasonic 330 μF Capacitor 50V dc, Radial, Through Hole - EEUFS1H331 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 8%

View bulk pricing options

Subtotal (1 box of 200 units)*

PHP8,162.40

(exc. VAT)

PHP9,141.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
Saving
200 - 800PHP40.812PHP8,162.40-
1000 +PHP37.41PHP7,482.008%

*price indicative

RS Stock No.:
145-8433
Mfr. Part No.:
EEUFS1H331
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

330μF

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

20mm

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.9A

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lead Pitch

5mm

Lifetime

10000 h

Leakage Current

0pA

Tolerance

±20 %

Series

FS

Automotive Standard

AEC-Q200

Dissipation Factor

0.1%

COO (Country of Origin):
MY
Low ESR, Miniaturized (1 size smaller than series FR)

Endurance : 105 °C 5000 h to 10000 h

● RoHS compliant

Robust and Durable materials used throughout

Easy to install and maintain - integral isolators & flexible connections provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy