CHEMI-CON 1000 μF Capacitor 16V dc, Snap-in - EKMQ160ELL102MJC5S Radial Lead

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP323.30

(exc. VAT)

PHP362.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 410 unit(s) shipping from November 23, 2026
  • Plus 120 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10PHP32.33PHP323.30-
20 - 40PHP31.361PHP313.612%
50 +PHP30.421PHP304.215%

*price indicative

RS Stock No.:
144-7358
Mfr. Part No.:
EKMQ160ELL102MJC5S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1000μF

Product Type

Capacitor

Voltage

16V dc

Mount Type

Snap-in

Construction

Radial Can

Polarity

Polar

Height

14mm

Length

12.5mm

Minimum Operating Temperature

-55°C

Diameter

10.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

500mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Leakage Current

4μA

Tolerance

±20 %

Series

KMQ

Automotive Standard

No

Dissipation Factor

0.2%

COO (Country of Origin):
JP
Downsized from current standard KMG series

Solvent resistant type except 160 to 450Vdc

(see PRECAUTIONS AND GUIDELINES)

RoHS2 Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy