CHEMI-CON 470 μF Capacitor 50V dc, Snap-in - EKMQ500ELL471MJ20S Radial Lead
- RS Stock No.:
- 144-7253
- Mfr. Part No.:
- EKMQ500ELL471MJ20S
- Manufacturer:
- CHEMI-CON
Get a bulk buy discount
Add 20 more to save PHP30.36
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP506.10
(exc. VAT)
PHP566.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 410 unit(s) shipping from November 16, 2026
- Plus 510 unit(s) shipping from November 20, 2026
- Plus 200 unit(s) shipping from March 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | PHP50.61 | PHP506.10 | - |
| 20 - 40 | PHP49.092 | PHP490.92 | PHP30.36 |
| 50 + | PHP47.617 | PHP476.17 | PHP149.65 |
*price indicative
- RS Stock No.:
- 144-7253
- Mfr. Part No.:
- EKMQ500ELL471MJ20S
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 470μF | |
| Voltage | 50V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Height | 21.5mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10.5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 540mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | KMQ | |
| Automotive Standard | No | |
| Leakage Current | 4μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 470μF | ||
Voltage 50V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Bulk | ||
Height 21.5mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10.5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 540mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series KMQ | ||
Automotive Standard No | ||
Leakage Current 4μA | ||
Tolerance ±20 % | ||
Dissipation Factor 0.12% | ||
- COO (Country of Origin):
- JP
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Related links
- CHEMI-CON 100 μF Capacitor 50V dc, Snap-in - EKMQ500ELL101MHB5D Radial Lead
- CHEMI-CON 22 μF Capacitor 50V dc, Snap-in - EKMQ500ELL220ME11D Radial Lead
- CHEMI-CON 2200 μF Capacitor 50V dc, Snap-in - EKMQ500ELL222MLN3S Radial Lead
- CHEMI-CON 47 μF Capacitor 50V dc, Snap-in - EKMQ500ELL470MF11D Radial Lead
- CHEMI-CON 2.2 μF Capacitor 50V dc, Snap-in - EKMQ500ELL2R2ME11D Radial Lead
- CHEMI-CON 220 μF Capacitor 50V dc, Snap-in - EKMQ500ELL221MJC5S Radial Lead
- CHEMI-CON 330 μF Capacitor 50V dc, Snap-in - EKMQ500ELL331MJ16S Radial Lead
- CHEMI-CON 3300 μF Capacitor 50V dc, Snap-in - EKMQ500ELL332MMP1S Radial Lead
