Wurth Elektronik 820 μF Capacitor 450V dc, Snap-in - 861101486029

This image is representative of the product range

Subtotal (1 tray of 50 units)*

PHP59,603.55

(exc. VAT)

PHP66,756.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from June 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
50 +PHP1,192.071PHP59,603.55

*price indicative

RS Stock No.:
125-0149
Mfr. Part No.:
861101486029
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

820μF

Product Type

Capacitor

Voltage

450V dc

Mount Type

Snap-in

Construction

Radial Can

Packaging

Tray

Polarity

Polar

Length

63mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Capacitor Ripple Current

3.2A

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

10mm

Width

63mm

Standards/Approvals

RoHS

Lifetime

2000 h

Automotive Standard

No

Series

WCAP-AIL8

Leakage Current

7.4mA

Tolerance

±20 %

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIL8 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIL8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIL8 Series offer a capacitance Value from 47uF to 330uF.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy