Wurth Elektronik 270 μF Capacitor 450V dc, Snap-in
- RS Stock No.:
- 124-7486
- Mfr. Part No.:
- 861221485016
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-7486
- Mfr. Part No.:
- 861221485016
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 270μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Tray | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.9A | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Width | 36mm | |
| Lifetime | 3000 h | |
| Series | WCAP-AIE8 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 1mA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 270μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Tray | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.9A | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Width 36mm | ||
Lifetime 3000 h | ||
Series WCAP-AIE8 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 1mA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance Value from 68uF to 270uF.
Related links
- Wurth Elektronik 270 μF Capacitor 450V dc, Snap-in - 861221485016
- Wurth Elektronik 270 μF Capacitor 450V dc, Snap-in - 861111486033
- Wurth Elektronik 680 μF Capacitor 450V dc, Snap-in
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in
- CHEMI-CON 270 μF Capacitor 450V dc, Snap-in
- Wurth Elektronik 120 μF Capacitor 450V dc, Snap-in - 861021484014
- Nichicon 120 μF Capacitor 450V dc, Snap-in
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861101483007
