Wurth Elektronik 120 μF Capacitor 450V dc, Snap-in - 861021484014

This image is representative of the product range

Subtotal (1 tray of 100 units)*

PHP25,109.00

(exc. VAT)

PHP28,122.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
100 +PHP251.09PHP25,109.00

*price indicative

RS Stock No.:
124-7500
Mfr. Part No.:
861021484014
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

120μF

Product Type

Capacitor

Voltage

450V dc

Construction

Radial Can

Mount Type

Snap-in

Packaging

Tray

Polarity

Polar

Length

36mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Capacitor Ripple Current

820mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Width

36mm

Lead Pitch

10mm

Leakage Current

1.1mA

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-AIG5

Dissipation Factor

20%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-AIG5 Series Aluminium Electrolytic Capacitors


Wurth Elektronik WCAP- AIG5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIG5 Series offer a capacitance Value from 33uF to 270uF.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy