Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861221485014
- RS Stock No.:
- 124-7484
- Mfr. Part No.:
- 861221485014
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tray of 50 units)*
PHP20,889.50
(exc. VAT)
PHP23,396.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 50 + | PHP417.79 | PHP20,889.50 |
*price indicative
- RS Stock No.:
- 124-7484
- Mfr. Part No.:
- 861221485014
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 180μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Snap-in | |
| Packaging | Tray | |
| Polarity | Polar | |
| Length | 31mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 30mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.5A | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Width | 31mm | |
| Standards/Approvals | RoHS | |
| Series | WCAP-AIE8 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 853.8μA | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 180μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Snap-in | ||
Packaging Tray | ||
Polarity Polar | ||
Length 31mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 30mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.5A | ||
Maximum Operating Temperature 85°C | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Width 31mm | ||
Standards/Approvals RoHS | ||
Series WCAP-AIE8 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 853.8μA | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIE8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIE8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIE8 Series offer a capacitance Value from 68uF to 270uF.
Related links
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861221485014
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861111486031
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861101483007
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861101485018
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861221484010
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861011483007
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861111485026
