Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861011483007
- RS Stock No.:
- 124-7443
- Mfr. Part No.:
- 861011483007
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 124-7443
- Mfr. Part No.:
- 861011483007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 180μF | |
| Voltage | 450V dc | |
| Mount Type | Snap-in | |
| Construction | Radial Can | |
| Packaging | Tray | |
| Polarity | Polar | |
| Length | 51mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 22mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.5A | |
| Maximum Operating Temperature | 85°C | |
| Width | 51mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Lead Pitch | 10mm | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Leakage Current | 1.6mA | |
| Series | WCAP-AIG8 | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 180μF | ||
Voltage 450V dc | ||
Mount Type Snap-in | ||
Construction Radial Can | ||
Packaging Tray | ||
Polarity Polar | ||
Length 51mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 22mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.5A | ||
Maximum Operating Temperature 85°C | ||
Width 51mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Lead Pitch 10mm | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Leakage Current 1.6mA | ||
Series WCAP-AIG8 | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-AIG8 Series Aluminium Electrolytic Capacitors
Wurth Elektronik WCAP- AIG8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIG8 Series offer a capacitance Value from 47uF to 180uF.
Related links
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861011483007
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861111486031
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861101483007
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861101485018
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861221484010
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861221485014
- Wurth Elektronik 180 μF Capacitor 450V dc, Snap-in - 861111485026
