Panasonic 2.2 μF Capacitor 50V dc, Radial - ECA1HHG2R2 Radial Lead
- RS Stock No.:
- 108-4086
- Mfr. Part No.:
- ECA1HHG2R2
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP1,254.60
(exc. VAT)
PHP1,405.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 - 200 | PHP6.273 | PHP1,254.60 |
| 400 - 600 | PHP6.085 | PHP1,217.00 |
| 800 - 1800 | PHP5.902 | PHP1,180.40 |
| 2000 - 3800 | PHP5.725 | PHP1,145.00 |
| 4000 + | PHP5.553 | PHP1,110.60 |
*price indicative
- RS Stock No.:
- 108-4086
- Mfr. Part No.:
- ECA1HHG2R2
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 2.2μF | |
| Voltage | 50V dc | |
| Mount Type | Radial | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11mm | |
| Length | 11mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 18mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Leakage Current | 3μA | |
| Series | NHG-A | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 2.2μF | ||
Voltage 50V dc | ||
Mount Type Radial | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11mm | ||
Length 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 18mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Leakage Current 3μA | ||
Series NHG-A | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
Panasonic NHG-A Series Aluminium Electrolytic Capacitor, 2.2 μF Capacitance, 50V DC Voltage - ECA1HHG2R2
This aluminium electrolytic capacitor serves as a VITAL component in various electronic applications. With a capacitance of 2.2 μF and a voltage rating of 50 V dc, this radial electrolytic capacitor is designed for through-hole mounting. Compact in size, it measures 5mm in diameter and has a length of 11mm, making it an Ideal choice for space-constrained projects. It operates effectively within a temperature range of -55 °C to +105 °C and boasts a lifespan of 1000 hours.
Features & Benefits
• Compact 5mm diameter fits into limited space designs
• Polarised design ensures optimal performance in applications
• Low leakage current of 3 μA supports energy efficiency
• Rugged construction allows operation across wide temperatures
• Ripple current rating at 18 mA enhances reliability in use
• Polarised design ensures optimal performance in applications
• Low leakage current of 3 μA supports energy efficiency
• Rugged construction allows operation across wide temperatures
• Ripple current rating at 18 mA enhances reliability in use
Applications
• Used in power supply filtering to stabilise voltage levels
• Suitable for audio , improving sound quality
• Utilised in timing circuits for precise operation
• Employed in signal processing for smooth performance
• Suitable for audio , improving sound quality
• Utilised in timing circuits for precise operation
• Employed in signal processing for smooth performance
What is the expected lifespan of this component in normal operating conditions?
This component is rated for a lifetime of 1000 hours when operated within specified voltage and temperature limits.
How does the leakage current impact circuit performance?
With a leakage current of only 3 μA, efficiency is enhanced, reducing energy loss and potential heat generation, which is critical for maintaining circuit integrity.
What temperature range can this capacitor function effectively?
It operates safely within a temperature range of -55 °C to +105 °C, making it versatile for various environments.
In what applications would this capacitor's polarised design be particularly beneficial?
Its polarised design is beneficial in applications requiring consistent directionality, such as power supplies and audio devices, ensuring optimal functionality.
Related links
- Panasonic 2.2 μF Capacitor 50V dc, Radial - ECA1HHG2R2 Radial Lead
- Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
- Panasonic 2.2 μF Capacitor 50V dc Through Hole Radial Lead
- Panasonic 2.2 μF Aluminium Electrolytic Capacitor 50V dc Through Hole - EEUFC1H2R2 Radial Lead
- Panasonic 2.2 μF Capacitor 50V dc Through Hole - EEAGA1H2R2 Radial Lead
- Panasonic 2.2 μF Capacitor 50V dc Through Hole - ECA1HM2R2 Radial Lead
- Panasonic 2.2 μF Capacitor 50V dc Through Hole - EEUHD1H2R2 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc Through Hole Radial Lead
