Panasonic 2.2 μF Capacitor 100V dc, Radial, Through Hole - ECA2AM2R2 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save 3%

View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP1,050.60

(exc. VAT)

PHP1,176.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 200PHP5.253PHP1,050.60-
400 - 600PHP5.095PHP1,019.003%
800 - 1800PHP4.892PHP978.406%
2000 - 3800PHP4.647PHP929.4011%
4000 +PHP4.368PHP873.6016%

*price indicative

RS Stock No.:
107-8142
Mfr. Part No.:
ECA2AM2R2
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

2.2μF

Voltage

100V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

30mA

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lead Pitch

2mm

Lifetime

2000 h

Series

MA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

3μA

Dissipation Factor

8%

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series

High reliability

High ripple current

Low impedance

Long life

Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy