Panasonic 33 μF Capacitor 35V dc, Radial, Through Hole - ECA1VM330 Radial Lead
- RS Stock No.:
- 107-8003
- Mfr. Part No.:
- ECA1VM330
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save PHP68.40
View bulk pricing optionsSubtotal (1 bag of 200 units)*
PHP1,041.20
(exc. VAT)
PHP1,166.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,000 unit(s) shipping from February 22, 2027
- Plus 2,000 unit(s) shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 200 - 200 | PHP5.206 | PHP1,041.20 | - |
| 400 - 600 | PHP5.035 | PHP1,007.00 | PHP68.40 |
| 800 - 1800 | PHP4.855 | PHP971.00 | PHP280.80 |
| 2000 - 3800 | PHP4.48 | PHP896.00 | PHP1,452.00 |
| 4000 + | PHP4.276 | PHP855.20 | PHP3,720.00 |
*price indicative
- RS Stock No.:
- 107-8003
- Mfr. Part No.:
- ECA1VM330
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | MA | |
| Leakage Current | 3μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series MA | ||
Leakage Current 3μA | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
M Series Type A Electrolytic Capacitors
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 33 μF Capacitor 35V dc Through Hole - ECA1VM330 Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 33 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V330 Radial Lead
- Panasonic 33 μF Capacitor 35V dc Through Hole - EEUFC1V330 Radial Lead
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 35V dc Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFM1V102 Radial Lead
