Panasonic 390 μF Capacitor 35V dc, Radial, Through Hole - EEUFC1V391 Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 400 more to save PHP325.60

View bulk pricing options

Subtotal (1 bag of 200 units)*

PHP5,429.80

(exc. VAT)

PHP6,081.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
200 - 200PHP27.149PHP5,429.80-
400 - 600PHP26.335PHP5,267.00PHP325.60
800 - 1800PHP25.545PHP5,109.00PHP1,283.20
2000 - 3800PHP24.778PHP4,955.60PHP4,742.00
4000 +PHP24.035PHP4,807.00PHP12,456.00

*price indicative

RS Stock No.:
107-3580
Mfr. Part No.:
EEUFC1V391
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Capacitor

Capacitance

390μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Bag

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

1.2A

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

3000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

3μA

Equivalent Series Resistance ESR

52mΩ

Series

FC Radial

Automotive Standard

AEC-Q200

Dissipation Factor

8%

COO (Country of Origin):
MY

FC Series 330μF - 680μF


Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified

Radial lead type

Low ESR

Compact size

High reliability

Low impedance

High ripple current

Applications


Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors Ideal for application in industrial instruments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy