Panasonic 82 μF Capacitor 10V dc, Through Hole - EEAFC1A820 Radial Lead
- RS Stock No.:
- 107-3563
- Mfr. Part No.:
- EEAFC1A820
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 200 units)*
PHP1,924.00
(exc. VAT)
PHP2,154.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3,600 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* |
|---|---|---|
| 200 + | PHP9.62 | PHP1,924.00 |
*price indicative
- RS Stock No.:
- 107-3563
- Mfr. Part No.:
- EEAFC1A820
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 82μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 7mm | |
| Length | 7mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 200mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2.5mm | |
| Equivalent Series Resistance ESR | 450mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | FC Radial | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 82μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 200mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2.5mm | ||
Equivalent Series Resistance ESR 450mΩ | ||
Automotive Standard AEC-Q200 | ||
Series FC Radial | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 8% | ||
- COO (Country of Origin):
- MY
FC Series 1uF - 100uF
Applications
Related links
- Panasonic 82 μF Capacitor 10V dc, Through Hole - EEAFC1A820 Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 1000 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A102L Radial Lead
- Panasonic 470 μF Aluminium Electrolytic Capacitor 10V dc, Through Hole - EEUFR1A471 Radial Lead
- Panasonic 470 μF Aluminium Capacitor 10V dc, Through Hole - EEUEB1A471S Radial Lead
- Panasonic 2700 μF Aluminium Capacitor 10V dc, Through Hole - EEUFK1A272S Radial Lead
- Panasonic 2700 μF Capacitor 10V dc, Through Hole Radial Lead
