Panasonic 150 μF Capacitor 25V dc, Surface Solder - EEEFTE151XAP 900
- RS Stock No.:
- 103-4759
- Mfr. Part No.:
- EEEFTE151XAP
- Manufacturer:
- Panasonic
This image is representative of the product range
Add 1800 more to save PHP527.40
View bulk pricing optionsSubtotal (1 reel of 900 units)*
PHP16,947.00
(exc. VAT)
PHP18,981.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from June 29, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 900 - 900 | PHP18.83 | PHP16,947.00 | - |
| 1800 - 2700 | PHP18.537 | PHP16,683.30 | PHP527.40 |
| 3600 - 8100 | PHP18.119 | PHP16,307.10 | PHP2,559.60 |
| 9000 - 17100 | PHP17.70 | PHP15,930.00 | PHP10,170.00 |
| 18000 + | PHP17.379 | PHP15,641.10 | PHP26,118.00 |
*price indicative
- RS Stock No.:
- 103-4759
- Mfr. Part No.:
- EEEFTE151XAP
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 7.7mm | |
| Length | 7.8mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 0.2 | |
| Ripple Current | 600mA | |
| Leakage Current | 37.5μA | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Automotive Standard | AEC-Q200 | |
| Series | FT SMD | |
| Dissipation Factor | 0.14% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 7.7mm | ||
Length 7.8mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Tolerance ± 0.2 | ||
Ripple Current 600mA | ||
Leakage Current 37.5μA | ||
Equivalent Series Resistance ESR 160mΩ | ||
Automotive Standard AEC-Q200 | ||
Series FT SMD | ||
Dissipation Factor 0.14% | ||
- COO (Country of Origin):
- MY
FT High Temperature Reflow Series
Applications
Related links
- Panasonic 150 μF Capacitor 25V dc, Surface Solder - EEEFTE151XAP 900
- Panasonic 150 μF Capacitor 25V dc, Surface Solder - EEEFKE151XSP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFTE221XAP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFK1E101XP 900
- Panasonic 47 μF Capacitor 25V dc, Surface Solder 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFPE101XAP 900
- Panasonic 47 μF Capacitor 25V dc, Surface Solder - EEEHC1E470XP 900
