Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELZ SMD
- RS Stock No.:
- 832-164
- Mfr. Part No.:
- LLS2W101MELZ
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP429.67
(exc. VAT)
PHP481.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 248 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP214.835 | PHP429.67 |
| 20 - 98 | PHP174.265 | PHP348.53 |
| 100 - 198 | PHP133.235 | PHP266.47 |
| 200 + | PHP100.04 | PHP200.08 |
*price indicative
- RS Stock No.:
- 832-164
- Mfr. Part No.:
- LLS2W101MELZ
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 30mm | |
| Length | 30mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 22mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Series | LLS | |
| Automotive Standard | No | |
| Leakage Current | 630μA | |
| Ripple Current | 150mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 30mm | ||
Length 30mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 22mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Series LLS | ||
Automotive Standard No | ||
Leakage Current 630μA | ||
Ripple Current 150mArms | ||
Tolerance ± 20% | ||
The Nichicon Aluminium electrolytic capacitor is designed for stable performance in electronic circuits, ensuring longevity and reliability in demanding applications. This component works efficiently within a wide temperature range and offers significant ripple current capabilities.
Withstands rated ripple current for extended periods, enhancing circuit durability
Operates efficiently at temperatures up to 85°C, ensuring reliable performance
Compact design facilitates integration into space-sensitive applications
Compliant with RoHS directives, ensuring environmentally friendly usage
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELA SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W151MELB SMD
- Nichicon 68 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W680MELY SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W101MELZ30 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGX2W221MELC25 SMD
