Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELA SMD
- RS Stock No.:
- 832-163
- Mfr. Part No.:
- LLS2W101MELA
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP447.19
(exc. VAT)
PHP500.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP223.595 | PHP447.19 |
| 20 - 98 | PHP181.18 | PHP362.36 |
| 100 - 198 | PHP138.765 | PHP277.53 |
| 200 + | PHP103.73 | PHP207.46 |
*price indicative
- RS Stock No.:
- 832-163
- Mfr. Part No.:
- LLS2W101MELA
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 100μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 25mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Width | 25mm | |
| Automotive Standard | No | |
| Series | LLS | |
| Leakage Current | 630μA | |
| Ripple Current | 150mArms | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 100μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 25mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Width 25mm | ||
Automotive Standard No | ||
Series LLS | ||
Leakage Current 630μA | ||
Ripple Current 150mArms | ||
Tolerance ± 20% | ||
The Nichicon Electrolytic capacitor offers reliable performance and stability for a variety of electronic applications. Designed to withstand high ripple currents, it ensures longevity and consistent operation under stress.
Rated ripple current of 1500mA at 85°C enhances operational efficiency
Capacitance Value of 100μF, facilitating effective energy storage
Compact dimensions of 20 x 40 mm allow for versatile installation
Optimised for high voltage applications up to 450V ensures reliability
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELZ SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W151MELB SMD
- Nichicon 68 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W680MELY SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W101MELZ30 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W221MELB25 SMD
- Nichicon 470 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGG2W471MELB45 SMD
- Nichicon 560 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W561MELB50 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
