Nichicon 150 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W151MELB SMD
- RS Stock No.:
- 832-165
- Mfr. Part No.:
- LLS2W151MELB
- Manufacturer:
- Nichicon
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP638.97
(exc. VAT)
PHP715.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | PHP319.485 | PHP638.97 |
| 20 - 98 | PHP259.095 | PHP518.19 |
| 100 - 198 | PHP198.24 | PHP396.48 |
| 200 + | PHP148.45 | PHP296.90 |
*price indicative
- RS Stock No.:
- 832-165
- Mfr. Part No.:
- LLS2W151MELB
- Manufacturer:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 150μF | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Voltage | 450V | |
| Mount Type | Surface | |
| Construction | Aluminium Electrolytic Capacitor | |
| Packaging | Bulk | |
| Height | 25mm | |
| Length | 25mm | |
| Package/Case | SMD | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 30mm | |
| Termination Type | Through Hole | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Width | 30mm | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 150mArms | |
| Leakage Current | 770μA | |
| Tolerance ± | 20% | |
| Series | LLS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 150μF | ||
Product Type Aluminium Electrolytic Capacitor | ||
Voltage 450V | ||
Mount Type Surface | ||
Construction Aluminium Electrolytic Capacitor | ||
Packaging Bulk | ||
Height 25mm | ||
Length 25mm | ||
Package/Case SMD | ||
Minimum Operating Temperature -55°C | ||
Diameter 30mm | ||
Termination Type Through Hole | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Width 30mm | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 150mArms | ||
Leakage Current 770μA | ||
Tolerance ± 20% | ||
Series LLS | ||
Automotive Standard No | ||
The Nichicon Aluminium electrolytic capacitor provides reliable electrical performance in Compact designs, delivering essential energy storage and filtering capabilities for electronic circuits.
Rated ripple current of 1,250mArms at 85°C ensures optimal performance in high-frequency applications
Leakage current is maintained at a low level, contributing to the overall efficiency of the circuit
Designed for a voltage rating of 150V, supporting a wide range of electronic devices
Compact size allows for integration into space-constrained environments
Related links
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELZ SMD
- Nichicon 100 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W101MELA SMD
- Nichicon 68 μF Aluminium Electrolytic Capacitor 450V, Surface Through Hole - LLS2W680MELY SMD
- Nichicon 150 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W151MELA25 SMD
- Nichicon 180 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGN2W181MELA35 SMD
- Nichicon 330 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGA2W331MELB35 SMD
- Nichicon 220 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W221MELZ40 SMD
- Nichicon 820 μF Aluminium Electrolytic Capacitor 450V, Surface Snap-In - LGL2W821MELC50 SMD
