Vishay 150 μF Electrolytic Capacitor 500V, Through Hole - MAL226939151E3
- RS Stock No.:
- 807-273
- Mfr. Part No.:
- MAL226939151E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,300.00
View bulk pricing optionsSubtotal (1 unit)*
PHP341.15
(exc. VAT)
PHP382.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP341.15 | - |
| 10 - 49 | PHP211.15 | PHP1,300.00 |
| 50 - 99 | PHP118.94 | PHP11,110.50 |
| 100 + | PHP116.18 | PHP22,497.00 |
*price indicative
- RS Stock No.:
- 807-273
- Mfr. Part No.:
- MAL226939151E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 150μF | |
| Voltage | 500V | |
| Construction | Snap-in | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 25mm | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.05A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Series | 269 PLT-SI | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electrolytic Capacitor | ||
Capacitance 150μF | ||
Voltage 500V | ||
Construction Snap-in | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 25mm | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.05A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Series 269 PLT-SI | ||
Dissipation Factor 20% | ||
- COO (Country of Origin):
- CN
The Vishay Electrolytic capacitor is designed for high-performance applications requiring reliable and Durable operation. Its primary function is to store substantial charge efficiently while maintaining stability across a wide temperature range.
Compact design facilitates space-efficient installations
Useful life exceeds 3000 hours at 105 °C, ensuring longevity
Available in nominal case size of 22 x 35 mm for custom fit
Rated capacitance of 150 μF supports a variety of applications
Rated voltage of 25 V delivers reliable performance under load
Related links
- Vishay 220 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL225749221E3
- Vishay 220 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL219390101E3
- Vishay 560 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL225729561E3
- Vishay 470 μF Electrolytic Capacitor 500V, Through Hole - MAL226919471E3
- Vishay 680 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229969681E3
- Vishay 1200 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959122E3
- Vishay 1500 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959152E3
- Vishay 1000 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959102E3
