Vishay 220 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL219390101E3
- RS Stock No.:
- 732-950
- Mfr. Part No.:
- MAL219390101E3
- Manufacturer:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP978.28
(exc. VAT)
PHP1,095.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP978.28 |
| 5 + | PHP958.29 |
*price indicative
- RS Stock No.:
- 732-950
- Mfr. Part No.:
- MAL219390101E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 220μF | |
| Voltage | 500V | |
| Mount Type | Through Hole | |
| Construction | Polarised Aluminium Electrolytic Capacitor | |
| Packaging | Cardboard Box | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 35mm | |
| Capacitor Ripple Current | 1.35A | |
| Termination Type | Snap-In | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 10mm | |
| Lifetime | 6000 h at +105 °C | |
| Leakage Current | 990μA | |
| Equivalent Series Resistance ESR | 900mΩ | |
| Series | 193 PUR-SI Solar | |
| Tolerance | ± 20 % | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 220μF | ||
Voltage 500V | ||
Mount Type Through Hole | ||
Construction Polarised Aluminium Electrolytic Capacitor | ||
Packaging Cardboard Box | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 35mm | ||
Capacitor Ripple Current 1.35A | ||
Termination Type Snap-In | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lead Pitch 10mm | ||
Lifetime 6000 h at +105 °C | ||
Leakage Current 990μA | ||
Equivalent Series Resistance ESR 900mΩ | ||
Series 193 PUR-SI Solar | ||
Tolerance ± 20 % | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay electrolytic capacitor provides reliable performance for smoothing and filtering applications, making it Ideal for use in high-temperature environments. These capacitors are designed to ensure longevity and operational excellence.
Extended useful life of up to 6000 hours at 125 °C
Low impedance design supports high ripple current capabilities
AEC-Q200 qualified for high reliability in automotive applications
Available in a variety of Compact case sizes for versatile mounting options
Related links
- Vishay 220 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL225749221E3
- Vishay 560 μF Aluminium Electrolytic Capacitor 500V, Through Hole - MAL225729561E3
- Vishay 470 μF Electrolytic Capacitor 500V, Through Hole - MAL226919471E3
- Vishay 150 μF Electrolytic Capacitor 500V, Through Hole - MAL226939151E3
- Vishay 680 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229969681E3
- Vishay 1200 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959122E3
- Vishay 1500 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959152E3
- Vishay 1000 μF Aluminium Electrolytic Capacitor 500V dc, Through Hole - MAL229959102E3
