Vishay 330 μF Electrolytic Capacitor 250V, Through Hole - MAL226913331E3
- RS Stock No.:
- 807-265
- Mfr. Part No.:
- MAL226913331E3
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 35%
View bulk pricing optionsSubtotal (1 unit)*
PHP199.16
(exc. VAT)
PHP223.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP199.16 | - |
| 10 - 24 | PHP129.09 | 35% |
| 25 - 99 | PHP71.92 | 63% |
| 100 - 499 | PHP70.07 | 64% |
| 500 + | PHP68.23 | 65% |
*price indicative
- RS Stock No.:
- 807-265
- Mfr. Part No.:
- MAL226913331E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 330μF | |
| Voltage | 250V | |
| Mount Type | Through Hole | |
| Construction | Snap-in | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Length | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 22mm | |
| Termination Type | Snap-In | |
| Capacitor Ripple Current | 1.56A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Lead Pitch | 10mm | |
| Standards/Approvals | RoHS | |
| Tolerance | 20 % | |
| Automotive Standard | No | |
| Series | 269 PLT-SI | |
| Dissipation Factor | 15% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electrolytic Capacitor | ||
Capacitance 330μF | ||
Voltage 250V | ||
Mount Type Through Hole | ||
Construction Snap-in | ||
Packaging Bulk | ||
Polarity Polar | ||
Length 30mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 22mm | ||
Termination Type Snap-In | ||
Capacitor Ripple Current 1.56A | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Lead Pitch 10mm | ||
Standards/Approvals RoHS | ||
Tolerance 20 % | ||
Automotive Standard No | ||
Series 269 PLT-SI | ||
Dissipation Factor 15% | ||
- COO (Country of Origin):
- CN
The Vishay Aluminium electrolytic capacitor is designed primarily for applications requiring reliable voltage support and electrical stability. Its Compact design ensures longevity and performance stability in various operational conditions.
Compact design enhances application versatility
Nominal case size measures Ø 25 mm x 40 mm
Rated capacitance of 330 μF ensures robust performance
Tolerates voltage ratings up to 35V, suitable for various configurations
Related links
- Nichicon 150 μF Capacitor 250V, Through Hole - UCA2E151MHD PC Pin
- Vishay 330 μF Capacitor 250V dc, Through Hole - MAL225953331E3 Snap-In
- Vishay 10000 μF Electrolytic Capacitor 250V, Screw - MAL220213103E3
- Vishay 4700 μF Electrolytic Capacitor 250V, Screw - MAL210213472E3
- Same Sky 7.5A Through Hole Female
- Same Sky 7.5A Through Hole Female
- Same Sky 1A Through Hole Female
- Same Sky 2A Through Hole Female
