Vishay 10000 μF Electrolytic Capacitor 250V, Screw - MAL220213103E3
- RS Stock No.:
- 735-407
- Mfr. Part No.:
- MAL220213103E3
- Manufacturer:
- Vishay
Get a bulk buy discount
Add 5 more to save PHP1,525.70
View bulk pricing optionsSubtotal (1 unit)*
PHP10,182.99
(exc. VAT)
PHP11,404.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP10,182.99 | - |
| 5 + | PHP9,877.85 | PHP1,525.70 |
*price indicative
- RS Stock No.:
- 735-407
- Mfr. Part No.:
- MAL220213103E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Electrolytic Capacitor | |
| Capacitance | 10000μF | |
| Voltage | 250V | |
| Mount Type | Screw | |
| Construction | Non-Solid Electrolyte | |
| Packaging | Box | |
| Height | 105mm | |
| Polarity | Polar | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76mm | |
| Capacitor Ripple Current | 21.5A | |
| Pin Count | 2 | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 31.8mm | |
| Standards/Approvals | IEC 60384-4 | |
| Lifetime | 10000 hr | |
| Tolerance | ± 20 % | |
| Equivalent Series Resistance ESR | 9mΩ | |
| Automotive Standard | No | |
| Series | 202 PML-ST | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Electrolytic Capacitor | ||
Capacitance 10000μF | ||
Voltage 250V | ||
Mount Type Screw | ||
Construction Non-Solid Electrolyte | ||
Packaging Box | ||
Height 105mm | ||
Polarity Polar | ||
Minimum Operating Temperature -40°C | ||
Diameter 76mm | ||
Capacitor Ripple Current 21.5A | ||
Pin Count 2 | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 31.8mm | ||
Standards/Approvals IEC 60384-4 | ||
Lifetime 10000 hr | ||
Tolerance ± 20 % | ||
Equivalent Series Resistance ESR 9mΩ | ||
Automotive Standard No | ||
Series 202 PML-ST | ||
- COO (Country of Origin):
- CN
MAL210117473E3_ds_en.pdf
The Vishay Aluminum electrolytic capacitors with screw terminals, designed for high ripple current. Features include long 10,000-hour life at +85 °C, low ESR, large case sizes, and polarized non-solid electrolyte construction.
Pressure relief in the Terminal disc
Polarized aluminum electrolytic capacitors, non-solid electrolyte
Related links
- Vishay 4700 μF Electrolytic Capacitor 250V, Screw - MAL210213472E3
- Vishay 10000 μF Electrolytic Capacitor 100V, Screw - MAL210129103E3
- Vishay 10000 μF Electrolytic Capacitor 200V, Screw - MAL210252103E3
- Vishay 10000 μF Electrolytic Capacitor 350V, Screw - MAL220215103E3
- Nichicon 1000 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E102MELB40
- Nichicon 820 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E821MELB35
- Nichicon 330 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E331MELA25
- Nichicon 470 μF Aluminium Electrolytic Capacitor 250V dc, Snap-in - LGX2E471MELB25
